837-009-542-107

Heilind Number:EDA837-009-542-107
Manufacturer:EDAC
Manufacturer Number:837-009-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-542-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 9 positions, ensuring seamless integration with your circuit board. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in high-temperature environments, while the copper alloy contact material facilitates efficient power transmission at up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, this connector offers a straight mount orientation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where durability and performance are paramount. Trust in this connector for robust and dependable board-to-board connections.