837-009-542-108

Heilind Number:EDA837-009-542-108
Manufacturer:EDAC
Manufacturer Number:837-009-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, this connector features nine positions for seamless board-to-board connectivity. Crafted with copper alloy contact material, it guarantees efficient power transmission at an amperage of 3A. Engineered for versatility, its straight mount orientation and row spacing of .2 inches make it easy to integrate into your electronic assemblies. Elevate your PCB design with this essential component, perfect for various applications in the electronic industry.