837-009-542-112

Heilind Number:EDA837-009-542-112
Manufacturer:EDAC
Manufacturer Number:837-009-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-542-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row and nine positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for even the most demanding environments. Trust in this Straight-mount orientation connector for efficient and robust board-to-board connections. Elevate your PCB assembly with this essential component from our extensive lineup of connectors.