837-009-542-603

Heilind Number:EDA837-009-542-603
Manufacturer:EDAC
Manufacturer Number:837-009-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-542-603

Detailed Description

Enhance connectivity in high-temperature environments with our resilient High Temp Card Edge Connector. Designed for durability, this green connector boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing for superior performance. With one row of copper alloy contacts and a .156-inch pitch, it offers reliable connectivity in a compact form. The straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a variety of applications. Perfect for board-to-board connections, this connector ensures seamless data transfer in even the harshest conditions. Elevate your PCB connectivity with this essential component.