837-009-542-608

Heilind Number:EDA837-009-542-608
Manufacturer:EDAC
Manufacturer Number:837-009-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-542-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The connector's straight mount orientation and a total of 9 positions make it easy to install and connect. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged applications. Upgrade your connectivity solutions with this essential component.