837-009-544-101

Heilind Number:EDA837-009-544-101
Manufacturer:EDAC
Manufacturer Number:837-009-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and a single row design, this connector is engineered for optimal performance. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 9 positions, allow for seamless board-to-board connections. Designed for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Trust in this connector for efficient and secure PCB connectivity.