837-009-544-102

Heilind Number:EDA837-009-544-102
Manufacturer:EDAC
Manufacturer Number:837-009-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-544-102

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with nine positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it suitable for a wide range of industrial applications. With a contact material of Copper Alloy and rated for 3A, this connector guarantees reliable conductivity even in harsh environments. Its straight mount orientation and row spacing of .2 inches further facilitate easy installation and maintenance. Operating seamlessly at temperatures ranging from -40 to 105°C, it is ideal for use in demanding settings where temperature fluctuations are common. Upgrade your connectivity solutions with this high-performance Card Edge Connector.