837-009-558-101

Heilind Number:EDA837-009-558-101
Manufacturer:EDAC
Manufacturer Number:837-009-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and copper alloy contact material, it offers reliable power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 9 positions, facilitate seamless board-to-board connections. Its right-angle mount orientation allows for space-efficient installations, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for high-quality, efficient connectivity solutions.