837-009-558-103

Heilind Number:EDA837-009-558-103
Manufacturer:EDAC
Manufacturer Number:837-009-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact one-row design and a pitch of .156 inches, it's perfect for tight spaces on your PCB. The right-angle mount orientation offers easy installation, and with a 3A amperage rating, it's suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your board-to-board connections. Upgrade your setup today with this essential component.