837-009-558-104

Heilind Number:EDA837-009-558-104
Manufacturer:EDAC
Manufacturer Number:837-009-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row with nine positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure fitting. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity and a current rating of 3A. Its right-angle mount orientation allows for efficient installation on your PCB. Upgrade your electronic assemblies with this high-quality connector, a crucial component in the field of electronics.