837-009-558-107

Heilind Number:EDA837-009-558-107
Manufacturer:EDAC
Manufacturer Number:837-009-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-107

Detailed Description

Enhance your electronic systems with this High Temp Card Edge Connector in vibrant green. Designed for reliability, it features a single row layout with nine positions and a durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a valuable component in your PCB connectivity setup.