837-009-558-108

Heilind Number:EDA837-009-558-108
Manufacturer:EDAC
Manufacturer Number:837-009-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durable performance, this green connector features a single row of 9 positions, allowing for efficient board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing offers robust protection. With a pitch of .156 inches and right-angle mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications where reliability is paramount. Trust in this connector for optimal performance under extreme conditions.