837-009-558-112

Heilind Number:EDA837-009-558-112
Manufacturer:EDAC
Manufacturer Number:837-009-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a sleek green color, it stands out on your board while seamlessly integrating with your design. Featuring a single row layout with 9 copper alloy contacts, it offers efficient power transmission with a rating of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Resilient to temperature fluctuations, it operates smoothly in a range from -40 to 105°C. Elevate your PCB connectivity with this essential component.