837-009-558-603

Heilind Number:EDA837-009-558-603
Manufacturer:EDAC
Manufacturer Number:837-009-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row layout, it offers seamless integration on your circuit board, while the copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it provides precise and secure connections for up to nine positions. The right-angle mount orientation allows for versatile installation options. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.