837-009-558-608

Heilind Number:EDA837-009-558-608
Manufacturer:EDAC
Manufacturer Number:837-009-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 3 A amperage rating and features a single row layout with nine positions. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. Contacts are made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Perfect for compact designs, this connector offers right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable solution for a wide range of applications in electronics and beyond.