837-009-558-612

Heilind Number:EDA837-009-558-612
Manufacturer:EDAC
Manufacturer Number:837-009-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration, it offers 9 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation further enhances versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic projects. Upgrade your PCB assembly with this essential product from our range of top-tier connectors.