837-009-559-101

Heilind Number:EDA837-009-559-101
Manufacturer:EDAC
Manufacturer Number:837-009-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-559-101

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration and 9 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Elevate your connections with this essential component.