837-009-559-104

Heilind Number:EDA837-009-559-104
Manufacturer:EDAC
Manufacturer Number:837-009-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-559-104

Detailed Description

Upgrade your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts. With a pitch of .156 inches and a single row layout of 9 positions, it ensures seamless board-to-board connection. The right-angle mount orientation and operating temperature range of -40 to 105°C provide versatility for various applications. Trust in its reliable 3A amperage capacity and green color, signaling quality and efficiency in every use. Explore our range of connectors for seamless integration into your electronic projects.