837-009-559-108

Heilind Number:EDA837-009-559-108
Manufacturer:EDAC
Manufacturer Number:837-009-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-559-108

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Engineered for reliability in extreme environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row design and 9 positions, it offers seamless board-to-board connection. Crafted from durable copper alloy, the contacts ensure optimal conductivity. The right angle mount orientation and .156 inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your connectivity with this essential component.