837-009-559-603

Heilind Number:EDA837-009-559-603
Manufacturer:EDAC
Manufacturer Number:837-009-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-559-603

Detailed Description

Enhance your connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power and signal transmission. With a pitch of .156 inches and right-angle mount orientation, it seamlessly integrates into your PCB layout. Featuring a single row design with nine positions, it offers efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your systems with this green connector, guaranteeing high quality and longevity.