837-009-559-608

Heilind Number:EDA837-009-559-608
Manufacturer:EDAC
Manufacturer Number:837-009-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-559-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking green. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in elevated temperatures, ranging from -40 to 105 °C. Featuring a single row design and 9 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it's ideal for board-to-board connections. Trust in this connector for durable and efficient linkages in your electronic designs.