837-010-500-103

Heilind Number:EDA837-010-500-103
Manufacturer:EDAC
Manufacturer Number:837-010-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-500-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this green connector features a single row of 10 positions, each capable of handling up to 3A of current. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With copper alloy contacts and a pitch of .156 inches, reliable signal transmission is guaranteed. The straight mount orientation and compact design make it ideal for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setups. Elevate your connectivity with this top-quality solution.