837-010-500-612

Heilind Number:EDA837-010-500-612
Manufacturer:EDAC
Manufacturer Number:837-010-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-500-612

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with ten positions and a pitch of .156 inches, ensuring seamless integration. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection, while the copper alloy contact material guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and row spacing of .2 inches further facilitate easy installation. Elevate your PCB connectivity with this essential component.