837-010-520-101

Heilind Number:EDA837-010-520-101
Manufacturer:EDAC
Manufacturer Number:837-010-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row with 10 contact positions, perfect for seamless board-to-board connections. With a current rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers high-temperature resistance, making it suitable for a wide range of applications. Crafted from copper alloy, the contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Whether in straight mount orientation, it provides a stable link even in harsh environments, thanks to its operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.