837-010-520-602

Heilind Number:EDA837-010-520-602
Manufacturer:EDAC
Manufacturer Number:837-010-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-520-602

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this green connector features a single row with ten positions, ideal for streamlined board-to-board connections. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions. The contact material, made of Copper Alloy, guarantees efficient power transmission, with a current rating of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity. Suitable for straight mounting orientation, it facilitates seamless integration into your PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and performance for your connectivity needs.