837-010-521-101

Heilind Number:EDA837-010-521-101
Manufacturer:EDAC
Manufacturer Number:837-010-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 10 positions, offering seamless board-to-board PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal performance even in harsh conditions. With a copper alloy contact material and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications requiring secure and high-speed data transfer. Trust in its quality and performance for all your connectivity needs.