837-010-521-103

Heilind Number:EDA837-010-521-103
Manufacturer:EDAC
Manufacturer Number:837-010-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for efficient power transmission. With a single row layout and 10 positions, it offers seamless board-to-board connections. The straight mount orientation and .156-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Upgrade your PCB setup with this essential component for optimal performance and longevity.