837-010-521-104

Heilind Number:EDA837-010-521-104
Manufacturer:EDAC
Manufacturer Number:837-010-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-521-104

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also built to withstand extreme conditions with a housing material made of UL 94V-0 Diallyl Phthalate. With a single row design and 10 positions, it offers reliable connectivity for your PCB boards. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial use. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Trust in the durability and performance of this Card Edge Connector for seamless board-to-board connections.