837-010-521-107

Heilind Number:EDA837-010-521-107
Manufacturer:EDAC
Manufacturer Number:837-010-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row and ten positions, it offers reliable contact through its copper alloy material. The .156 inch pitch and .2 inch row spacing ensure precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose the straight mount orientation for seamless integration into your setup. Elevate your connectivity game with this essential component.