837-010-521-603

Heilind Number:EDA837-010-521-603
Manufacturer:EDAC
Manufacturer Number:837-010-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-521-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal heat resistance and durability. With a single row layout and ten positions, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it an essential component in your PCB assembly. Elevate your connectivity with this high-quality connector, meeting your performance and durability needs with ease.