837-010-521-604

Heilind Number:EDA837-010-521-604
Manufacturer:EDAC
Manufacturer Number:837-010-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 3A. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your board-to-board connections. The straight mount orientation and ten positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB design with this essential component.