837-010-521-608

Heilind Number:EDA837-010-521-608
Manufacturer:EDAC
Manufacturer Number:837-010-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-521-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. Featuring a vibrant green color, it stands out for easy identification. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where stability is key. With ten positions available, it provides ample connectivity options. Whether you require straight mounting orientation or PCB-to-PCB connections, this connector is a versatile solution. Trust in its 3A amperage rating for dependable power transmission. Elevate your electronic designs with this essential component.