837-010-523-101

Heilind Number:EDA837-010-523-101
Manufacturer:EDAC
Manufacturer Number:837-010-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-523-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in high temperatures, ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring a single row layout with 10 positions, .156-inch pitch, and .2-inch row spacing, it offers precise and secure PCB-to-PCB connections. Whether for industrial machinery or electronic devices, its straight mount orientation and green color make it a versatile and visually appealing choice. Trust in the quality and durability of this connector for seamless board-to-board connectivity in your projects.