837-010-523-107

Heilind Number:EDA837-010-523-107
Manufacturer:EDAC
Manufacturer Number:837-010-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-523-107

Detailed Description

Enhance connectivity within your PCB with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row of ten copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation offers versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a durable and efficient solution for your board-to-board connectivity needs. Elevate your electronic projects with this essential component.