837-010-523-108

Heilind Number:EDA837-010-523-108
Manufacturer:EDAC
Manufacturer Number:837-010-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row with 10 positions, suitable for various applications. With a maximum amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with copper alloy contacts, it offers optimal signal conductivity. The .156-inch pitch and .2-inch row spacing provide secure PCB mounting. Perfect for board-to-board connections, this connector is built for longevity, with an operating temperature range of -40 to 105 °C. Trust in its performance for seamless data transmission in demanding environments.