837-010-523-603

Heilind Number:EDA837-010-523-603
Manufacturer:EDAC
Manufacturer Number:837-010-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-523-603

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for durability and efficiency, this green connector boasts a high amperage of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout, a pitch of .156 inches, and 10 positions, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various electronic projects, this connector is a must-have for any PCB assembly task.