837-010-524-101

Heilind Number:EDA837-010-524-101
Manufacturer:EDAC
Manufacturer Number:837-010-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-524-101

Detailed Description

Experience seamless high-temperature connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row design, it features 10 positions for efficient data transfer. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing longevity. The .156-inch pitch and .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for seamless board-to-board connectivity that meets your high standards.