837-010-524-603

Heilind Number:EDA837-010-524-603
Manufacturer:EDAC
Manufacturer Number:837-010-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-524-603

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB, while its straight mount orientation and ten positions provide versatile connection options. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in demanding environments. Upgrade your connectivity solutions with this essential component.