837-010-540-101

Heilind Number:EDA837-010-540-101
Manufacturer:EDAC
Manufacturer Number:837-010-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is as visually striking as it is functional. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. Its single row design with 10 positions and a .156 inch pitch offers efficient signal transfer. Crafted from Copper Alloy, the contacts are not only conductive but also resistant to corrosion. The straight mount orientation and wide operating temperature range of -40 to 105°C make this connector suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.