837-010-540-108

Heilind Number:EDA837-010-540-108
Manufacturer:EDAC
Manufacturer Number:837-010-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-540-108

Detailed Description

Enhance your high-temperature circuit connectivity with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and ten positions, it provides efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where precision and stability are paramount. Upgrade your PCB assembly with this essential component, a dependable choice for seamless data transmission and power delivery.