837-010-541-104

Heilind Number:EDA837-010-541-104
Manufacturer:EDAC
Manufacturer Number:837-010-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-541-104

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers a robust amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and reliability. With a single row design and copper alloy contact material, it guarantees seamless performance. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. With ten positions available, it accommodates multiple connections effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance in your PCB setup.