837-010-541-107

Heilind Number:EDA837-010-541-107
Manufacturer:EDAC
Manufacturer Number:837-010-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-541-107

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green color, this connector boasts a rugged construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With an amperage rating of 3 A, it delivers reliable power transmission. The single-row design with ten positions offers seamless connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide compatibility with various PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Trust in this connector for superior quality and performance in your electronic projects.