837-010-541-108

Heilind Number:EDA837-010-541-108
Manufacturer:EDAC
Manufacturer Number:837-010-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 10 positions, ensuring seamless board-to-board PCB connections. Crafted with durable UL 94V-0 DAP housing material and copper alloy contacts, it offers reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees functionality in various settings. Perfect for demanding applications, this connector is a vital component for your electronic projects.