837-010-541-603

Heilind Number:EDA837-010-541-603
Manufacturer:EDAC
Manufacturer Number:837-010-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-541-603

Detailed Description

Enhance your circuit connectivity with this high-temperature card edge connector in a vibrant green hue. Built to withstand elevated operating temperatures ranging from -40 to 105°C, it ensures reliable performance in demanding environments. The connector features a single row design with 10 positions, offering ample connectivity options for your PCBs. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a 3A amperage rating and .156-inch pitch, it meets high-speed data transfer requirements. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in this connector for seamless board-to-board connections in your electronic designs.