837-010-542-102

Heilind Number:EDA837-010-542-102
Manufacturer:EDAC
Manufacturer Number:837-010-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-542-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts offer excellent conductivity. With a single row configuration and 10 positions, this connector is perfect for various PCB applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for a range of industrial settings. Upgrade your connectivity solutions with this high-quality component.