837-010-542-108

Heilind Number:EDA837-010-542-108
Manufacturer:EDAC
Manufacturer Number:837-010-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-542-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at 3A. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The ten available positions guarantee ample versatility for your project needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial applications. Trust in this green-colored connector for efficient and secure PCB integration.