837-010-542-607

Heilind Number:EDA837-010-542-607
Manufacturer:EDAC
Manufacturer Number:837-010-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-542-607

Detailed Description

Enhance your high-temperature PCB connectivity with our efficient Card Edge Connector. Designed for reliable performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring a single row layout with ten positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is well-suited for various industrial applications. Its straight mount orientation further simplifies assembly, making it a must-have component for your PCB setups. Upgrade your connectivity solutions with this high-performing Card Edge Connector.