837-010-544-101

Heilind Number:EDA837-010-544-101
Manufacturer:EDAC
Manufacturer Number:837-010-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. The single-row design with 10 positions and a pitch of .156 inches offers efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in its straight mount orientation and .2-inch row spacing for seamless integration into your electronic systems. Elevate your connectivity solutions with this essential component.