837-010-558-101

Heilind Number:EDA837-010-558-101
Manufacturer:EDAC
Manufacturer Number:837-010-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a contact pitch of .156 inches, it offers precise and secure connections for up to 10 positions. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, even in extreme conditions. The right-angle mount orientation allows for seamless integration into your PCB layout, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a wide range of applications, this connector is a must-have for any electronic project that demands high-quality board-to-board connectivity. Explore its exceptional features and elevate your PCB design today.