837-010-558-103

Heilind Number:EDA837-010-558-103
Manufacturer:EDAC
Manufacturer Number:837-010-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-558-103

Detailed Description

Efficiently transfer power and data with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Boasting a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector offers durability and safety. With a single row design and ten positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its Right Angle mount orientation further enhances its versatility, making it a valuable asset in any PCB assembly project. Trust in our connector to deliver exceptional performance, even in high-temperature environments.